STMicroelectronicsLD1117V33CLinear Regulators
LDO Regulator Pos 3.3V 1.3A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Never worry about components not turning off and on due to lack of voltage with this LDO LD1117V33C linear regulator from STMicroelectronics. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. This device has a maximum power dissipation of 12000 mW. This voltage regulation device's single output can produce a current up to 1.3 A. Use this part at voltages lower than 15 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 30mV and line regulation of 30mV is needed for a programmable DC power supply. Its maximum power dissipation is 12000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 1.1@100mA|1.2@500mA|1.3@800mA V.
EDA / CAD Models |