STMicroelectronicsLD29080PT33RLinear Regulators
LDO Regulator Pos 3.3V 0.8A 5-Pin(4+Tab) PPAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3.3 | |
0.8 | |
13 | |
0.7@800mA | |
0.5% | |
1% | |
5 | |
100°C/W | |
8°C/W | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | PPAK |
5 | |
Lead Shape | Gull-wing |
Use this LDO LD29080PT33R linear regulator from STMicroelectronics to vary your voltage levels to your desired level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.1@150mA|0.2@400mA|0.4@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which does not exceed 13 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.5% your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.7@800mA V.
EDA / CAD Models |