STMicroelectronicsLD29150PTRLinear Regulators
LDO Regulator Pos 1.5V to 15V 1.5A 5-Pin(4+Tab) PPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | PPAK |
5 | |
Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO LD29150PTR linear regulator from STMicroelectronics. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.1@250mA|0.2@750mA|0.4@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. By only needing an input voltage of 2.5 V with a maximum of 30 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.5 to 15 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.5% your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.7@1.5A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |