STMicroelectronicsLD2980CM18TRLinear Regulators

LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-23 T/R

This LDO LD2980CM18TR linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.001@0mA|0.007@1mA|0.04@10mA|0.12@50mA V. This voltage regulation device's single output can produce a current up to 0.05 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Using a line regulation of 0.014%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA V. Its polarity is positive.

Import TariffMay apply to this part

5,668 parts: Ships tomorrow

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      5668
      Country Of origin:
      China
         
      • Price: $0.1987
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 5,668 parts
      • Price: $0.1987

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.