STMicroelectronicsLD2981ABU50TRLinear Regulators

LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R

This LDO LD2981ABU50TR linear regulator developed by STMicroelectronics keeps the power stable! It has an overall accuracy of ±0.75 %. Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.07@25mA|0.18@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a line regulation of 0.014%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.1@25mA|0.25@100mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

117,500 parts: Ships in 2 days

    Total$1,032.50Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2446+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 117,500 parts
      • Price: $0.4130