STMicroelectronicsLD39015M08RLinear Regulators
LDO Regulator Pos 0.8V 0.15A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO LD39015M08R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.08@100mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 1.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 0.8 V, this is power management at its best. Using a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) is needed for a programmable DC power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |