STMicroelectronicsLD39015M125RLinear Regulators

LDO Regulator Pos 1.25V 0.15A 5-Pin SOT-23 T/R

Make a theoretical system actual by providing stable voltages with this LDO LD39015M125R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.08@100mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.5 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.25 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.3360
    1. 3000+$0.3360
    2. 6000+$0.3257
    3. 15000+$0.3181