STMicroelectronicsLD39015M15RLinear Regulators

LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R

Never worry about components seeing unstable voltages again by implementing this LDO LD39015M15R linear regulator manufactured by STMicroelectronics. Its typical dropout voltage at current is 0.08@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 1.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.3923
    1. 3000+$0.3923
    2. 6000+$0.3901
    3. 9000+$0.3879
    4. 12000+$0.3857
    5. 15000+$0.3835
    6. 24000+$0.3812
    7. 30000+$0.3789
    8. 45000+$0.3766
    9. 75000+$0.3743