STMicroelectronicsLD39015M33RLinear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

Maintain a steady voltage level with this LDO LD39015M33R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.08@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 1.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.1@100mA V.

Import TariffMay apply to this part

27,000 parts: Ships tomorrow

    Total$925.20Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 27,000 parts
      • Price: $0.3084