Reduced Price
STMicroelectronicsLD39030SJ28RLinear Regulators
LDO Regulator Pos 2.8V 0.3A 4-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| LD39030SJ28R | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.36 |
| Package Width | 0.79 |
| Package Length | 0.79 |
| PCB changed | 4 |
| Standard Package Name | Flip-Chip |
| Supplier Package | Flip-Chip |
| 4 |
Say goodbye to unstable voltages with this LD39030SJ28R linear regulator from STMicroelectronics.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
