EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1.5 |
Output Type | Adjustable |
Output Voltage (V) | 1.22 to 5 |
Maximum Output Current (A) | 0.8 |
Minimum Input Voltage (V) | 2.5 |
Maximum Input Voltage (V) | 6 |
Maximum Dropout Voltage @ Current (V) | 0.04@150mA|0.3@800mA |
Reference Voltage (V) | 1.22 |
Line Regulation | 0.2% |
Load Regulation | 0.4% |
Maximum Quiescent Current (mA) | 2.5 |
Junction to Ambient | 100°C/W |
Junction to Case | 8°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | PPAK |
Pin Count | 5 |
Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO LD39080PT-R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.02@150mA|0.15@800mA V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 0.8 A. By only needing an input voltage of 2.5 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.22 to 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.4% and line regulation of 0.2%. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.04@150mA|0.3@800mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.