STMicroelectronicsLD39115J30RLinear Regulators
LDO Regulator Pos 3V 0.15A 4-Pin Flip-Chip T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3 | |
0.15 | |
1.5 | |
5.5 | |
0.11@100mA | |
0.01%/V(Typ) | |
0.002%/mA(Typ) | |
0.05 | |
180°C/W | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 0.79 |
Package Length | 0.79 |
PCB changed | 4 |
Standard Package Name | Flip-Chip |
Supplier Package | Flip-Chip |
4 |
Stable voltages are always needed for sensitive systems implement this LDO LD39115J30R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.08@100mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 1.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.11@100mA V. Its polarity is positive.
EDA / CAD Models |