STMicroelectronicsLD39130SJ18RLinear Regulators

LDO Regulator Pos 1.8V 0.3A 4-Pin Flip-Chip T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO LD39130SJ18R linear regulator from STMicroelectronics to control your voltage levels! Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.4 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Using a load regulation of 1.5% and line regulation of 0.5%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

14,090 parts: Ships today

    Total$0.39Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Italy
         
      • Price: $0.3885
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Italy
      • In Stock: 4,090 parts
      • Price: $0.3885
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.347