EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 2.5 |
Maximum Output Current (A) | 0.3 |
Minimum Input Voltage (V) | 1.4 |
Maximum Input Voltage (V) | 5.5 |
Line Regulation | 0.5%/V |
Load Regulation | 1.5% |
Maximum Quiescent Current (mA) | 0.004 |
Junction to Ambient | 104°C/W |
Special Features | Current Limit|Shutdown|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 0.69 |
Package Length | 0.69 |
PCB changed | 4 |
Standard Package Name | Flip-Chip |
Supplier Package | Flip-Chip |
Pin Count | 4 |
Lead Shape | Ball |
This LDO LD39130SJ25R linear regulator from STMicroelectronics acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.4 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 1.5% and line regulation of 0.5%/V your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.