STMicroelectronicsLD39130SJ30RLinear Regulators

LDO Regulator Pos 3V 0.3A 4-Pin Flip-Chip T/R

Never worry about components seeing unstable voltages again by implementing this LDO LD39130SJ30R linear regulator manufactured by STMicroelectronics. Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.4 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 1.5% and line regulation of 0.5%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part if shipping to the United States

70,000 parts: Ships in 10 days

    Total$0.33Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1619+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 70,000 parts
      • Price: $0.3309