STMicroelectronicsLD39130SPU25RLinear Regulators
LDO Regulator Pos 2.5V 0.3A 6-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 1.3 |
Package Length | 1.2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN |
6 |
EDA / CAD Models |