STMicroelectronicsLD39130SPURLinear Regulators
LDO Regulator Pos 0.3A 6-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36 mm |
Package Width | 1.3 mm |
Package Length | 1.2 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN |
6 | |
Lead Shape | No Lead |
Use the LDO LD39130SPUR linear regulator from STMicroelectronics to maintain a constant output voltage. Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 1.4 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1.5% and line regulation of 0.2%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |