STMicroelectronicsLD3985M25RLinear Regulators

LDO Regulator Pos 2.5V 0.55A 5-Pin SOT-23 T/R

Say goodbye to unstable voltages with this LDO LD3985M25R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.0004@1mA|0.1@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.55(Typ) A. It only needs a voltage of at least 2.5 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 0.005%/mA and line regulation of 0.1%/V you can provide a constant voltage at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

37 parts: Ships today

    Total$0.30Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      24
      Country Of origin:
      China
         
      • Price: $0.2994
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 24 parts
      • Price: $0.2994
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1732+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 13 parts
      • Price: $0.2964