STMicroelectronicsLD56020J110RLinear Regulators
LDO Regulator Pos 1.1V 0.2A 4-Pin Flip-Chip T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.25 |
Package Width | 0.69 |
Package Length | 0.69 |
PCB changed | 4 |
Standard Package Name | Flip-Chip |
Supplier Package | Flip-Chip |
4 |
EDA / CAD Models |