STMicroelectronicsLD59015C18RLinear Regulators

LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-323 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO LD59015C18R linear regulator from STMicroelectronics to control your voltage levels! It has an overall accuracy of ±1.8 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.4 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0.001%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

77 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1742+
      Manufacturer Lead Time:
      0 weeks
      Minimum Of :
      1
      Maximum Of:
      77
      Country Of origin:
      Malaysia
         
      • Price: $0.0479
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1742+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 77 parts
      • Price: $0.0479