STMicroelectronicsLD59015C33RLinear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-323 T/R

Control the voltage level of your circuit with this LDO LD59015C33R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.15@150mA V. It has an overall accuracy of ±1.8 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.4 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.001%/mA(Typ) and line regulation of 0.001%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.21@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

158,920 parts: Ships today

    Total$0.32Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.3182
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,920 parts
      • Price: $0.3182
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 156,000 parts
      • Price: $0.2743