NexperiaLD6805K/33H,115Linear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin DFN-C EP T/R
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.15 | |
2.3 | |
5.5 | |
400 | |
250K/W | |
Current Limit|ESD Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | DFN-C EP |
4 |