Texas InstrumentsLDC1041NHRJData Conversion Misc
Inductance to Digital Converter 24bit 16-Pin WSON EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 16 | |
| Lead Shape | No Lead |
This LDC1041NHRJ data conversion tool from Texas Instruments will convert your signals into data that a computer can recognize. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
