Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Inductance to Digital Converter | |
12bit | |
13.3 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | WSON EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |