Compliant | |
EAR99 | |
Obsolete | |
LDC1314QRGHTQ1 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |