Texas InstrumentsLDC1314RGHTData Conversion Misc
Inductance to Digital Converter 13.3ksps 12bit 16-Pin WQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| LDC1314RGHT | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
Your input signals are valuable so make them recognizable to your computer with this useful LDC1314RGHT data conversion tool from Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
