Texas InstrumentsLDC1612DNTTData Conversion Misc
Inductance to Digital Converter 4.08ksps 28bit 12-Pin WSON EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 12 | |
| Lead Shape | No Lead |
When you need to get your computer data in another format be sure to convert it using LDC1612DNTT data conversion tools from Texas Instruments. This part has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
