STMicroelectronicsLDCL015M33RLinear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

Maintain a steady voltage level with this LDO LDCL015M33R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.05@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.8 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.003%/mA(Typ) and line regulation of 0.05%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.1@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.7083
    1. 3000+$0.7083
    2. 6000+$0.7050
    3. 9000+$0.7018
    4. 12000+$0.6985
    5. 15000+$0.6951
    6. 24000+$0.6917
    7. 30000+$0.6883
    8. 45000+$0.6849
    9. 75000+$0.6814