LumexLDD-C403NILED Displays Segmented
Displays Panel 2DIGIT 14LED Yellow CC 16-Pin DIP Module
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
2 | |
Yellow | |
14 | |
0.4 | |
Numeric | |
3900 | |
585 | |
Common Cathode | |
150 | |
10 | |
5(Min) | |
2.5 | |
105 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 7 |
Package Width | 16 |
Package Length | 20.1 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
16 |