Lumex LDD-E304NI-RA LED Displays Segmented
Displays Panel 2DIGIT 14LED Red CA 9-Pin
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
2 | |
Red | |
14 | |
0.3 | |
Numeric | |
2000 | |
635 | |
Common Anode | |
30 | |
10 | |
5(Min) | |
2.5 | |
105 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 15 |
Package Width | 7.2 |
Package Length | 15.5 |
PCB changed | 9 |
9 | |
Lead Shape | Through Hole |
