EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.20.00.40 |
Automotive | No |
PPAP | No |
Type | Panel |
Number of Digits | 2 |
Color | Green |
Number of LEDs | 14 |
Digit Size (in) | 0.3 |
Character Displayed | Numeric |
Intensity (ucd) | 2500 |
Peak Wavelength (nm) | 565 |
Configuration | Common Cathode |
Maximum Forward Current (mA) | 150 |
Test Current (mA) | 10 |
Maximum Reverse Voltage (V) | 5(Min) |
Maximum Forward Voltage (V) | 2.6 |
Maximum Power Dissipation (mW) | 105 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 7.2 |
Package Width | 15 |
Package Length | 15.5 |
PCB changed | 10 |
Supplier Package | DIP Module |
Pin Count | 10 |