LumexLDD-SMHTA304RISITRLED Displays Segmented
Displays Panel 2DIGIT 16LED Red CA 20-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
2 | |
Red | |
16 | |
0.3 | |
Numeric | |
4500 | |
640 | |
Common Anode | |
25 | |
10 | |
5(Min) | |
2.4 | |
60 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4 |
Package Width | 12 |
Package Length | 14.8 |
PCB changed | 20 |
Standard Package Name | SMD |
Supplier Package | SMD |
20 |