STMicroelectronicsLDFPURLinear Regulators

LDO Regulator Pos 0.8V to 12V 1A 6-Pin DFN EP T/R

This LDO LDFPUR linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.2@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.6 V and no higher than 16 V. With an adjustable output that has a voltage of 0.8 to 12 V, this is power management at its best. By operating at a load regulation of 0.2%/A(Typ) and line regulation of 0.01%/V(Typ) you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.5@1A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.5841
    1. 3000+$0.5841
    2. 6000+$0.5817
    3. 9000+$0.5792
    4. 12000+$0.5767
    5. 15000+$0.5742
    6. 24000+$0.5717
    7. 30000+$0.5691
    8. 45000+$0.5665
    9. 75000+$0.5638