STMicroelectronicsLDK120C08RLinear Regulators

LDO Regulator Pos 0.8V 0.2A 5-Pin SOT-323 T/R

If you need to maintain a steady voltage on your circuit, then this LDO LDK120C08R linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 1.9 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 0.8 V, this is power management at its best. Using a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ) is needed for a programmable DC power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.3@200mA V. Its polarity is positive.

2,992 parts: Ships in 10 days

    Total$0.11Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1345+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,992 parts
      • Price: $0.1136