STMicroelectronicsLDK120C32RLinear Regulators

LDO Regulator Pos 3.2V 0.2A 5-Pin SOT-323 T/R

Stable power is ideal for better processing this LDO LDK120C32R linear regulator developed by STMicroelectronics will help do so. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.9 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.3@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

2,002 parts: Ships in 11 days

    Total$0.11Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1346+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,002 parts
      • Price: $0.1149