STMicroelectronicsLDK120C35RLinear Regulators

LDO Regulator Pos 3.5V 0.2A 5-Pin SOT-323 T/R

Make a theoretical system actual by providing stable voltages with this LDO LDK120C35R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 1.9 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.5 V, this is power management at its best. By operating at a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.3@200mA V. Its polarity is positive.

150 parts: Ships in 10 days

    Total$0.11Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1345+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 150 parts
      • Price: $0.1149