STMicroelectronicsLDK120M-RLinear Regulators
LDO Regulator Pos 0.8V 0.2A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable | |
0.8(Min) | |
0.2 | |
1.9 | |
5.5 | |
0.3@200mA | |
0.05%/V(Typ) | |
0.006%/mA(Typ) | |
0.06 | |
160°C/W | |
68°C/W | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Keep the energy stable for every system by using this LDO LDK120M-R linear regulator by STMicroelectronics. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 1.9 V and 5.5 V. With an adjustable output that has a voltage of 0.8(Min) V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.3@200mA V. Its polarity is positive.