STMicroelectronicsLDK120M29RLinear Regulators

LDO Regulator Pos 2.9V 0.2A 5-Pin SOT-23 T/R

Say goodbye to unstable voltages with this LDO LDK120M29R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 1.9 V and 5.5 V. With a fixed output that has a voltage of 2.9 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.3@200mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

359 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1430+
      Manufacturer Lead Time:
      32 weeks
      Minimum Of :
      1
      Maximum Of:
      359
      Country Of origin:
      Malaysia
         
      • Price: $0.0869
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1430+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      Malaysia
      • In Stock: 359 parts
      • Price: $0.0869