STMicroelectronicsLDK120PU18RLinear Regulators

LDO Regulator Pos 1.8V 0.2A 6-Pin DFN T/R

Maintain a steady voltage level with this LDO LDK120PU18R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 1.9 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.3@200mA V.

Import TariffMay apply to this part

1,687 parts: Ships in 11 days

    Total$0.23Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1346+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,687 parts
      • Price: $0.2318