STMicroelectronicsLDK120PU25RLinear Regulators

LDO Regulator Pos 2.5V 0.2A 6-Pin DFN T/R

Keep the energy stable for every system by using this LDO LDK120PU25R linear regulator by STMicroelectronics. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 1.9 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.3@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

25 parts: Ships in 3 days

    Total$2.03Price for 5

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 25 parts
      • Price: $0.405