Reduced Price
STMicroelectronicsLDK120PU32RLinear Regulators
LDO Regulator Pos 3.2V 0.2A 6-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.2 | |
0.2 | |
1.9 | |
5.5 | |
0.3@200mA | |
0.05%/V(Typ) | |
0.006%/mA(Typ) | |
0.06 | |
237°C/W | |
104°C/W | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 1.3 |
Package Length | 1.2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN |
6 | |
Lead Shape | No Lead |
Maintain a steady voltage level with this LDO LDK120PU32R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.9 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.3@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |