STMicroelectronicsLDK130C18RLinear Regulators
LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.8 | |
0.3 | |
1.9 | |
5.5 | |
0.4@300mA | |
0.05%/V(Typ) | |
0.006%/mA(Typ) | |
0.06 | |
246°C/W | |
134°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
5 | |
Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO LDK130C18R linear regulator developed by STMicroelectronics will help do so. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.2@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 1.9 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.4@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |