STMicroelectronicsLDK130M08RLinear Regulators

LDO Regulator Pos 0.8V 0.3A 5-Pin SOT-23 T/R

Never worry about components not turning off and on due to lack of voltage with this LDO LDK130M08R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.1@100mA|0.2@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 1.9 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 0.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.4@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

15 parts: Ships in 3 days

    Total$2.31Price for 5

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 15 parts
      • Price: $0.462