EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 1 |
Maximum Output Current (A) | 0.3 |
Minimum Input Voltage (V) | 1.9 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.4@300mA |
Line Regulation | 0.05%/V(Typ) |
Load Regulation | 0.006%/mA(Typ) |
Maximum Quiescent Current (mA) | 0.06 |
Junction to Ambient | 160°C/W |
Junction to Case | 68°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO LDK130M10R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.2@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 1.9 V and 5.5 V. With a fixed output that has a voltage of 1 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.4@300mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.