STMicroelectronicsLDK130M15RLinear Regulators

LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-23 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO LDK130M15R linear regulator from STMicroelectronics to control your voltage levels! Its typical dropout voltage at current is 0.1@100mA|0.2@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 1.9 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.4@300mA V. Its polarity is positive.

1,797 parts: Ships today

    Total$0.34Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1797
      Country Of origin:
      Malaysia
         
      • Price: $0.3423
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,797 parts
      • Price: $0.3423