STMicroelectronicsLDK130PU15RLinear Regulators

LDO Regulator Pos 1.5V 0.3A 6-Pin DFN T/R

Stable power is ideal for better processing this LDO LDK130PU15R linear regulator developed by STMicroelectronics will help do so. Its typical dropout voltage at current is 0.1@100mA|0.2@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.9 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Users like the load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.4@300mA V.

Import TariffMay apply to this part

2,994 parts: Ships in 11 days

    Total$0.11Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1342+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 2,994 parts
      • Price: $0.1092