STMicroelectronicsLDK130PU32RLinear Regulators
LDO Regulator Pos 3.2V 0.3A 6-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 1.3 |
Package Length | 1.2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN |
6 | |
Lead Shape | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO LDK130PU32R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.2@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.9 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.2 V, this is power management at its best. At a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.4@300mA V.
EDA / CAD Models |