STMicroelectronicsLDK220C33RLinear Regulators
LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
5 |
This LDK220C33R linear regulator by STMicroelectronics will allow you to never settle on a uncomfortable voltage setting.
EDA / CAD Models |