STMicroelectronicsLDK220C40RLinear Regulators

LDO Regulator Pos 4V 0.2A 5-Pin SOT-323 T/R

This LDO LDK220C40R linear regulator developed by STMicroelectronics keeps the power stable! This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA V. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 13.2 V. With a fixed output that has a voltage of 4 V, this is power management at its best. Users like the load regulation of 0.003%/mA and line regulation of 0.05%/V. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

5,494 parts: Ships in 10 days

    Total$0.15Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1442+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 5,494 parts
      • Price: $0.1494