STMicroelectronicsLDK220M40RLinear Regulators

LDO Regulator Pos 4V 0.2A 5-Pin SOT-23 T/R

Control the voltage level of your circuit with this LDO LDK220M40R linear regulator from STMicroelectronics. This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA V. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2.5 V with a maximum of 13.2 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 4 V, this is power management at its best. At a load regulation of 0.003%/mA and line regulation of 0.05%/V your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 6000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.3817
    1. 6000+$0.3817
    2. 9000+$0.3806
    3. 12000+$0.3794
    4. 15000+$0.3782
    5. 24000+$0.3769
    6. 30000+$0.3757
    7. 45000+$0.3744
    8. 75000+$0.3731
    9. 150000+$0.3718